Schneider Electric HMIDT Series Display - 15.6 in, LCD Display, 1366 x 768pixels
- RS Stock No.:
- 654-503
- Mfr. Part No.:
- HMIDT75XFH
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR34,722.18
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR34,722.18 |
*price indicative
- RS Stock No.:
- 654-503
- Mfr. Part No.:
- HMIDT75XFH
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Manufacturer Series | HMIDT | |
| Display Type | LCD | |
| Display Resolution | 1366 x 768pixels | |
| Display Size | 15.6 in | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Manufacturer Series HMIDT | ||
Display Type LCD | ||
Display Resolution 1366 x 768pixels | ||
Display Size 15.6 in | ||
- COO (Country of Origin):
- CN
The Schneider Electric Touchscreen panel is a cutting-edge display designed for versatile and robust applications. This 15.6-inch colour TFT LCD touchscreen offers exceptional clarity with a resolution of 1366 x 768 pixels, making it ideal for industrial environments. Built to withstand harsh conditions, the panel features an IP66f and IP67f rating, ensuring it remains operational in wet and dusty environments. With a wide supply voltage range of 10.8 to 28.8 volts and a rated power supply of 12 V DC, it provides reliable functionality. This panel combines a sleek design with advanced touch technology, enabling efficient interaction and control in various settings, thus enhancing productivity.
Touchscreen resolution of 1024 x 1024 for precise interactions
Vibrant display with 262,144 colours, ensuring high-quality visuals
Natural convection cooling method enhances reliability and performance
Robust packaging that is made from recycled cardboard and is free from single-use plastics
Environmental sustainability initiatives aimed at reducing carbon footprint
Designed with vibration resistance conforming to IEC standards for increased durability
Shock resistance capabilities ensure longevity in dynamic environments
Operational temperature range from -20 to 60 °C meets diverse environmental needs
Electrostatic discharge immunity at test level 3, ensuring safe operation
Warranty period of 18 months provides assurance of quality and reliability
Vibrant display with 262,144 colours, ensuring high-quality visuals
Natural convection cooling method enhances reliability and performance
Robust packaging that is made from recycled cardboard and is free from single-use plastics
Environmental sustainability initiatives aimed at reducing carbon footprint
Designed with vibration resistance conforming to IEC standards for increased durability
Shock resistance capabilities ensure longevity in dynamic environments
Operational temperature range from -20 to 60 °C meets diverse environmental needs
Electrostatic discharge immunity at test level 3, ensuring safe operation
Warranty period of 18 months provides assurance of quality and reliability
Related links
- Schneider Electric HMIDT Series Display - 15.6 in 1366 x 768pixels
- Schneider Electric HMIDT Series Harmony GTU Display - 15 in 1024 x 768pixels
- Schneider Electric HMIDT Series Harmony GTU Display Unit - 12.1 in 1024 x 768pixels
- Schneider Electric HMIDT Series Display - 12.1 in 1280 x 800pixels
- Schneider Electric HMIDT Series Display - 7 in 800 x 480pixels
- Siemens 6AV Series SIMATIC Display - 18.5 in 1366 x 768pixels
- Phoenix Contact 2402980 LCD Colour Display / Touch Screen 1366 x 768pixels
- Siemens PXM50.E Series Display Panel - 15.6 in 1366 x 768

