Schneider Electric HMIDT Series Display - 7 in, LCD Display, 800 x 480pixels
- RS Stock No.:
- 654-639
- Mfr. Part No.:
- HMIDT35XFH
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR6,689.00
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,689.00 |
*price indicative
- RS Stock No.:
- 654-639
- Mfr. Part No.:
- HMIDT35XFH
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Manufacturer Series | HMIDT | |
| Display Type | LCD | |
| Display Resolution | 800 x 480pixels | |
| Display Size | 7 in | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Manufacturer Series HMIDT | ||
Display Type LCD | ||
Display Resolution 800 x 480pixels | ||
Display Size 7 in | ||
- COO (Country of Origin):
- CN
The Schneider Electric Touchscreen panel is a cutting-edge solution designed for versatile applications requiring robust performance and exceptional visual clarity. With a 7-inch Colour TFT LCD display featuring a resolution of 800 x 480 pixels, this panel ensures a crisp and bright interface, ideal for varied environments. Operating within an extensive supply voltage range of 10.8 to 28.8 V DC, it delivers reliable power management, making it suitable for both industrial and commercial use. Featuring IP66f and IP67f protection ratings, the device stands resilient against dust and water, ensuring longevity and durability even in challenging settings. Coupled with a single touch analogue resistive interface, the panel offers intuitive user interactions for enhanced productivity.
High touchscreen resolution of 1024 x 1024 for superior detail
Natural convection cooling eliminates the need for active cooling systems
Designed for ambient temperatures ranging from -30 to 65 °C during operation
Lightweight at just 1.3 kg, facilitating easy installation and handling
Multiple product certifications including CE, UL, and ATEX for varied applications
Rated IP66f and IP67f for resistance against water and dust ingress
Vibration and shock resistance conforming to IEC standards ensures reliable operation
Constructed from recyclable materials, supporting environmental sustainability
Natural convection cooling eliminates the need for active cooling systems
Designed for ambient temperatures ranging from -30 to 65 °C during operation
Lightweight at just 1.3 kg, facilitating easy installation and handling
Multiple product certifications including CE, UL, and ATEX for varied applications
Rated IP66f and IP67f for resistance against water and dust ingress
Vibration and shock resistance conforming to IEC standards ensures reliable operation
Constructed from recyclable materials, supporting environmental sustainability
Related links
- Schneider Electric HMIDT Series Display - 12.1 in 1280 x 800pixels
- Schneider Electric HMIDT Series Display - 15.6 in 1366 x 768pixels
- Schneider Electric HMIDT Series Magelis GTU Touch Screen HMI - 10.4 in 800 x 600
- Schneider Electric HMIDT Series Magelis GTU Touch Screen HMI - 7 in 800 x 480
- Schneider Electric HMIDT Series Harmony GTU Display - 15 in 1024 x 768pixels
- Schneider Electric HMIDT Series Harmony GTU Display Unit - 12.1 in 1024 x 768pixels
- Schneider Electric PFXSTM Series Display - 7 in, 800 x 480pixels
- Schneider Electric HMIDT Series Magelis GTU Touch Screen HMI - 10 in 1280 x 800

