Schneider Electric PFXSTM Series Display - 7 in, 800 x 480pixels
- RS Stock No.:
- 655-046
- Mfr. Part No.:
- PFXSTM6400WADE
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR5,612.33
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | MYR5,612.33 |
*price indicative
- RS Stock No.:
- 655-046
- Mfr. Part No.:
- PFXSTM6400WADE
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Manufacturer Series | PFXSTM | |
| Display Resolution | 800 x 480pixels | |
| Display Size | 7 in | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Manufacturer Series PFXSTM | ||
Display Resolution 800 x 480pixels | ||
Display Size 7 in | ||
- COO (Country of Origin):
- ID
The Schneider Electric 7-inch modular HMI panel from the Pro-face series, designed for industrial automation and control. It features a vibrant 800x480 color touchscreen and supports expansion interfaces for flexible connectivity. With IP65F protection, its built to withstand dust, water, and harsh environments, making it ideal for factory-floor applications.
Expansion interface for enhanced connectivity
RoHS3 compliant and REACH unaffected
RoHS3 compliant and REACH unaffected
Related links
- Schneider Electric HMIDT Series Display - 7 in 800 x 480pixels
- Idec HG2J-7UT22TF-B Series HG2J HMI Panel - 7 in 800 X 480pixels
- Omron NA5 Series HMI Touch Screen HMI - 9 in 800 X 480pixels
- Midas MDT0500D2SH-HDMI TFT LCD Colour Display 800 x 480pixels
- Omron NB Series HMI Touch Screen HMI - 10.1 in 800 X 480pixels
- RS PRO TFT LCD Display / Touch Screen 800 x 480pixels
- RS PRO TFT TFT LCD Display / Touch Screen 800 x 480pixels
- RS PRO TFT TFT LCD Display / Touch Screen 800 x 480pixels

