Idec HG2J-7UT22TF-B Series HG2J HMI Panel - 7 in, TFT Display, 800 X 480pixels
- RS Stock No.:
- 466-875
- Mfr. Part No.:
- HG2J-7UT22TF-B
- Manufacturer:
- Idec
Subtotal (1 unit)*
MYR3,458.60
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,458.60 |
*price indicative
- RS Stock No.:
- 466-875
- Mfr. Part No.:
- HG2J-7UT22TF-B
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Manufacturer Series | HG2J-7UT22TF-B | |
| Product Range | HG2J | |
| Display Type | TFT | |
| Display Resolution | 800 X 480pixels | |
| Display Size | 7 in | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Manufacturer Series HG2J-7UT22TF-B | ||
Product Range HG2J | ||
Display Type TFT | ||
Display Resolution 800 X 480pixels | ||
Display Size 7 in | ||
- COO (Country of Origin):
- TW
The Idec 7 inch PCAP TFT Color HMI is built for extreme environments with an operating temperature range of -20 to +60°C. It offers remote access capabilities through FTP, email, a mobile app, and custom web pages, providing flexible and convenient control and monitoring. Supporting up to four protocols simultaneously, this HMI ensures seamless communication across various devices and systems, making it an ideal choice for complex industrial applications requiring robust performance and connectivity.
800 x 480 High resolution
50000 Hours backlight life
500 cd/m² Brightness
50000 Hours backlight life
500 cd/m² Brightness
Related links
- RS PRO HMI HMI Panel - 153 x 105 x 40.5 mm 800 X 480pixels
- RS PRO HMI HMI Panel - 206 x 152 x 50 mm 800 X 480pixels
- Idec FT2J-7U22RAF-B Series FT2J Touch Screen HMI - 7 in 800 X 400pixels
- Idec FT2J-7U22SAF-B Series FT2J Touch Screen HMI - 7 in 800 X 400pixels
- Omron NB Series HMI Touch Screen HMI - 10.1 in 800 X 480pixels
- Omron NA5 Series HMI Touch Screen HMI - 9 in 800 X 480pixels
- Festo CDPX Series HMI Panel - 7 in 800 x 480
- Schneider Electric HMIDT Series Display - 7 in 800 x 480pixels
