Idec FT2J-7U22SAF-B Series FT2J Touch Screen HMI - 7 in, TFT Display, 800 X 400pixels
- RS Stock No.:
- 466-872
- Mfr. Part No.:
- FT2J-7U22SAF-B
- Manufacturer:
- Idec
Subtotal (1 unit)*
MYR4,764.80
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,764.80 |
*price indicative
- RS Stock No.:
- 466-872
- Mfr. Part No.:
- FT2J-7U22SAF-B
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Manufacturer Series | FT2J-7U22SAF-B | |
| Product Range | FT2J | |
| Display Type | TFT | |
| Display Resolution | 800 X 400pixels | |
| Display Size | 7 in | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Manufacturer Series FT2J-7U22SAF-B | ||
Product Range FT2J | ||
Display Type TFT | ||
Display Resolution 800 X 400pixels | ||
Display Size 7 in | ||
- COO (Country of Origin):
- TW
The Idec 7 inch PLC + HMI with 22 I/O Transistor Source offers a versatile and compact solution for industrial control. It features 22 onboard I/O points, with 14 configurable inputs (sink/source), and I12-I15 can be set as either digital or analogue inputs. The module includes 6 points of transistor source outputs and 2 analogue outputs, providing reliable control for various applications.
800 x 400 pixels Display Resolution
PCAP Glass Top HMI Design
RTD/thermocouple and PID with PWM Controls
PCAP Glass Top HMI Design
RTD/thermocouple and PID with PWM Controls
Related links
- Idec FT2J-7U22RAF-B Series FT2J Touch Screen HMI - 7 in 800 X 400pixels
- RS PRO Touch-Screen HMI Display - 7 in 800 x 480
- Pro-face GP4000 Series TFT Touch Screen HMI - 12.1 in 800 x 600
- Phoenix Contact IPC Series TFT Touch Screen HMI - 7 in 800 x 480
- Pro-face GP4000 Series Touch Screen HMI - 12.1 in 800 x 600
- Crouzet em4 TFT LCD Display, 800 x 480
- Pro-face SP5000 Series TFT Touch Screen HMI - 7 in 800 x 480
- Schneider Electric Magelis GTO Touch Screen HMI - 7 in 800 x 480
