Omron NA5 Series HMI Touch Screen HMI - 9 in, TFT Display, 800 X 480pixels
- RS Stock No.:
- 555-955
- Mfr. Part No.:
- NA5-9W001B-V1
- Manufacturer:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 555-955
- Mfr. Part No.:
- NA5-9W001B-V1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Manufacturer Series | NA5 | |
| Product Range | HMI | |
| Display Type | TFT | |
| Display Resolution | 800 X 480pixels | |
| Display Size | 9 in | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Manufacturer Series NA5 | ||
Product Range HMI | ||
Display Type TFT | ||
Display Resolution 800 X 480pixels | ||
Display Size 9 in | ||
- COO (Country of Origin):
- NL
The Omron Wide-Screen HMI offers vibrant visuals and intuitive operation. It is designed for seamless integration with automation systems, enhancing efficiency and user experience. Its advanced functionality supports effective monitoring and control for industrial applications. It includes Ethernet and USB ports for versatile communication.
9 inch TFT LCD with 24 bit colour
800 x 480 resolution
Black colour frame
IP65 rated front panel for dust and water resistance
800 x 480 resolution
Black colour frame
IP65 rated front panel for dust and water resistance
Related links
- Omron NA5 Series HMI Touch Screen HMI - 9 in 800 X 480pixels
- Omron NA5 Series Sysmac HMI Touch Screen HMI - 7 in 800 x 480
- Omron NA5-V1 Series HMI Touch Screen HMI - 12.1 in 1280 x 800
- Omron NA5-V1 Series HMI Touch Screen HMI - 15.4 in 1280 x 800
- Omron NA Series Sysmac HMI Touch Screen HMI - 7 in 800 x 480
- Omron NB Series HMI Touch Screen HMI - 10.1 in 800 X 480pixels
- Omron NB Series Touch Screen HMI - 7 in 800 x 480
- Red Lion CR1000 Series HMI Touch Screen HMI - 10 in 800 x 600
