Omron NB Series HMI Touch Screen HMI - 10.1 in, TFT Display, 800 X 480pixels
- RS Stock No.:
- 555-953
- Mfr. Part No.:
- NB10W-TW01B
- Manufacturer:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 555-953
- Mfr. Part No.:
- NB10W-TW01B
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Manufacturer Series | NB | |
| Product Range | HMI | |
| Display Type | TFT | |
| Display Resolution | 800 X 480pixels | |
| Display Size | 10.1 in | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Manufacturer Series NB | ||
Product Range HMI | ||
Display Type TFT | ||
Display Resolution 800 X 480pixels | ||
Display Size 10.1 in | ||
- COO (Country of Origin):
- NL
The Omron Touchscreen HMI is a reliable and versatile HMI. Its ideal for industrial control environments. The model is equipped with Ethernet and USB Host functionalities, making it adaptable to a variety of automation systems. It has a compact and user-friendly interface tailored for industrial applications.
10.1 inch LCD
800 x 480 resolution
Reliable and durable for prolonged operational use
800 x 480 resolution
Reliable and durable for prolonged operational use
Related links
- Omron NB Series Touch Screen HMI - 7 in 800 x 480
- Omron NB Series Touch Screen HMI - 3.5 in 320 x 240
- Omron NA5 Series HMI Touch Screen HMI - 9 in 800 X 480pixels
- Omron NA Series Sysmac HMI Touch Screen HMI - 7 in 800 x 480
- Red Lion CR1000 Series HMI Touch Screen HMI - 10 in 800 x 600
- Delta Electronics DOP Series HMI Touch Screen HMI - 7 in 800 x 480
- Wachendorff DPL002 Series Touch Screen HMI - 10.1 in 1280 x 800
- Industrial Shields Touchberry 10.1" & Tinkertouch 10.1 Series HMI Touch Screen HMI - 10.1 in 1280 x
