Schneider Electric HMIDT Series Harmony GTU Display Unit - 12.1 in, TFT LCD Display, 1024 x 768pixels
- RS Stock No.:
- 577-161
- Mfr. Part No.:
- HMIDT643
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR19,370.73
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19,370.73 |
*price indicative
- RS Stock No.:
- 577-161
- Mfr. Part No.:
- HMIDT643
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Manufacturer Series | HMIDT | |
| Product Range | Harmony GTU | |
| Display Type | TFT LCD | |
| Display Resolution | 1024 x 768pixels | |
| Display Size | 12.1 in | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Manufacturer Series HMIDT | ||
Product Range Harmony GTU | ||
Display Type TFT LCD | ||
Display Resolution 1024 x 768pixels | ||
Display Size 12.1 in | ||
- COO (Country of Origin):
- CN
The Schneider Electric Touch Smart WLAN Display features a 16 million colour TFT LCD for vibrant visuals and a backlight lifespan of 50,000 hours for long-lasting performance. It supports multi-touch analogue resistive input and operates on WLAN at 2.4 GHz, ensuring seamless connectivity.
Touchscreen resolution is 1024 x 1024
Display size is 12.1 inch
Display size is 12.1 inch
Related links
- Schneider Electric HMIDT Series Harmony GTU Display - 15 in 1024 x 768pixels
- Schneider Electric HMIDT Series Magelis GTU Touch Screen HMI - 12.1 in 1024 x 768
- Schneider Electric HMIDT Series Magelis GTU Touch Screen HMI - 15 in 1024 x 768
- Schneider Electric HMIDT Series Display - 15.6 in 1366 x 768pixels
- Wachendorff WPC002 Series Touch-Screen HMI Display - 10.4 in 1024 x 768pixels
- FPM Series FPM200 Display - 15 in 1024 x 768pixels
- Wachendorff WPC002 Series Touch-Screen HMI Display - 15 in 1024 x 768pixels
- Wachendorff WPC002 Series Touch-Screen HMI Display - 12 in 1024 x 768pixels

