Schneider Electric HMIDT Series Display - 12.1 in, LCD Display, 1280 x 800pixels
- RS Stock No.:
- 654-502
- Mfr. Part No.:
- HMIDT65XFH
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR20,764.69
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20,764.69 |
*price indicative
- RS Stock No.:
- 654-502
- Mfr. Part No.:
- HMIDT65XFH
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Manufacturer Series | HMIDT | |
| Display Type | LCD | |
| Display Resolution | 1280 x 800pixels | |
| Display Size | 12.1 in | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Manufacturer Series HMIDT | ||
Display Type LCD | ||
Display Resolution 1280 x 800pixels | ||
Display Size 12.1 in | ||
- COO (Country of Origin):
- US
The Schneider Electric Touchscreen panel is designed to enhance user interaction across various applications. This 12.1-inch touch display combines robustness with high performance, featuring an impressive pixel resolution of 1280 x 800 pixels and a single touch analogue resistive touchscreen. Built to withstand demanding environments, it is IP66f and IP67f rated for water and dust protection, ideal for industrial settings. The panel operates efficiently from a 12 V DC supply with a power consumption of only 12.5 W, making it suitable for energy-conscious operations. Its vibrant colour TFT LCD display ensures clear visibility, even in bright conditions, ensuring effective communications in critical scenarios.
Touchscreen resolution of 1024 x 1024 for precise navigation
Natural convection cooling system for reliable operation in various conditions
Durable construction with a shock resistance of 392 m/s², ensuring longevity
Complies with multiple industry standards, including UL 61010 and IEC 61132-2, for enhanced safety
Extended temperature range of -30°C to 70°C for operation in extreme climates
No F-gas usage in production, supporting a commitment to environmental sustainability
Made from recyclable materials, contributing to circularity in product lifecycle
Natural convection cooling system for reliable operation in various conditions
Durable construction with a shock resistance of 392 m/s², ensuring longevity
Complies with multiple industry standards, including UL 61010 and IEC 61132-2, for enhanced safety
Extended temperature range of -30°C to 70°C for operation in extreme climates
No F-gas usage in production, supporting a commitment to environmental sustainability
Made from recyclable materials, contributing to circularity in product lifecycle
Related links
- Schneider Electric HMIDT Series Harmony GTU Display Unit - 12.1 in 1024 x 768pixels
- Schneider Electric HMIDT Series Display - 15.6 in 1366 x 768pixels
- Schneider Electric HMIDT Series Display - 7 in 800 x 480pixels
- Schneider Electric HMIDT Series Harmony GTU Display - 15 in 1024 x 768pixels
- Schneider Electric HMIDT Series Magelis GTU Touch Screen HMI - 10 in 1280 x 800
- Schneider Electric HMIDT Series Magelis GTU Touch Screen HMI - 12 in 1280 x 800
- Wachendorff WPC002 Series Touch-Screen HMI Display - 12.1 in 1280 x 800pixels
- Schneider Electric HMIDT Series Magelis GTU Touch Screen HMI - 12.1 in 1024 x 768

