Wachendorff Touch Screen HMI - 12.1 in, TFT LCD Display, 1280 x 800 pixel

Subtotal (1 unit)*

MYR3,949.46

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,949.46

*price indicative

RS Stock No.:
466-989
Mfr. Part No.:
WPC002-121CAT04064AAV02P-A
Manufacturer:
Wachendorff
Find similar products by selecting one or more attributes.
Select all

Brand

Wachendorff

Product Type

Touch Screen HMI

Display Type

TFT LCD

Display Resolution

1280 x 800 pixel

Onboard Memory

64GB

Minimum Operating Temperature

-10°C

Diagonal Display Size

12.1in

Maximum Operating Temperature

65°C

Width

227.3 mm

Depth

53.5mm

Length

330mm

Standards/Approvals

CE, FCC Class A, CCC

IP Rating

IP65

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Wachendorff WebPanel featuring a high-resolution TFT-LCD display with 1280 x 800 pixels for clear visuals. It runs on Android 11.0 (and newer versions) with AutomationBrowser, ensuring smooth operation and compatibility with industrial applications. It offers durability, a capacitive touchscreen, and integrated Wi-Fi and Bluetooth for seamless connectivity.

Flush mounted design

IP65 protection

Fanless design

Related links