MicroTouch M1-101IC Series Touch-Screen HMI Display - 10.1 in, TFT LCD Display, 1280 x 800

Subtotal (1 unit)*

MYR5,963.87

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,963.87

*price indicative

RS Stock No.:
215-286
Mfr. Part No.:
M1-101IC-AA3
Manufacturer:
MicroTouch
Find similar products by selecting one or more attributes.
Select all

Brand

MicroTouch

Manufacturer Series

M1-101IC

Display Type

TFT LCD

Display Resolution

1280 x 800

Display Size

10.1 in

COO (Country of Origin):
CN
The MicroTouch All-in-One touch computer marries sleek design with robust performance to deliver an exceptional computing experience in a versatile package. Engineered for professional environments, it features a high-performance MTK 8390 processor, ensuring smooth operation for various applications.

Resist environmental challenges with an IP65 rated front panel
Facilitate different orientations with versatile positioning options
Minimise setup hassles with intuitive I/O port accessibility
Enhance interaction with built in high quality audio features

Related links