MicroTouch OF-215P Series Touch-Screen HMI Display - 21.5 in, TFT LCD Display, 1280 x 800

Subtotal (1 unit)*

MYR4,345.03

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,345.03

*price indicative

RS Stock No.:
215-247
Mfr. Part No.:
OF-215P-B1
Manufacturer:
MicroTouch
Find similar products by selecting one or more attributes.
Select all

Brand

MicroTouch

Manufacturer Series

OF-215P

Display Type

TFT LCD

Display Resolution

1280 x 800

Display Size

21.5 in

COO (Country of Origin):
CN
The MicroTouch Touch monitor offers an innovative open frame design ideal for various commercial applications. Combining refined aesthetics with functional features, this monitor is crafted to meet the demands of any business sector, from retail point-of-sales to interactive signage. Its sophisticated design not only enhances the visual appeal of your setup but also integrates seamlessly with your specific requirements, ensuring a tidy and professional look.

Complies with IP65 standards for dust and water resistance
Equipped with a touch screen that responds to ten simultaneous touch points
Includes a stylish cable management system for a clean installation
Backed by a three year warranty for peace of mind

Related links