MicroTouch OF-190P Series Touch-Screen HMI Display - 19 in, TFT LCD Display, 1280 x 1024
- RS Stock No.:
- 215-253
- Mfr. Part No.:
- OF-190P-A1
- Manufacturer:
- MicroTouch
Subtotal (1 unit)*
MYR1,917.02
FREE delivery for orders over RM 500.00
New product - Preorder today
- 3 unit(s) shipping from 24 December 2025
- Plus 9 unit(s) shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,917.02 |
*price indicative
- RS Stock No.:
- 215-253
- Mfr. Part No.:
- OF-190P-A1
- Manufacturer:
- MicroTouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroTouch | |
| Manufacturer Series | OF-190P | |
| Display Type | TFT LCD | |
| Display Resolution | 1280 x 1024 | |
| Display Size | 19 in | |
| Select all | ||
|---|---|---|
Brand MicroTouch | ||
Manufacturer Series OF-190P | ||
Display Type TFT LCD | ||
Display Resolution 1280 x 1024 | ||
Display Size 19 in | ||
- COO (Country of Origin):
- CN
The MicroTouch Open frame monitor meticulously crafted for a variety of embedded applications. Featuring an industrial-grade design, this monitor integrates seamlessly into kiosks and fixtures, ensuring both functionality and aesthetic appeal. Its innovative bezel design allows the glass to sit proudly, enhancing user experience while maintaining a sleek look.
Constructed from premium materials offering durability and style
USB HID touch interface simplifies connections and compatibility
Wide viewing angles maximise visibility from multiple perspectives
Lightweight construction facilitates easy handling and installation
USB HID touch interface simplifies connections and compatibility
Wide viewing angles maximise visibility from multiple perspectives
Lightweight construction facilitates easy handling and installation
Related links
- MicroTouch SK-190P Series Touch-Screen HMI Display - 19 in 1280 x 1024
- MicroTouch DT-190P Series Touch-Screen HMI Display - 19 in 1280 x 1024
- MicroTouch OF-170P Series Touch-Screen HMI Display - 17 in 1280 x 1024
- MicroTouch SK-170P Series Touch-Screen HMI Display - 17 in 1280 x 1024
- MicroTouch DT-170P Series Touch-Screen HMI Display - 17 in 1280 x 1024
- Wachendorff PPC002 Series Touch Screen HMI - 17 in 1280 x 1024
- Wachendorff PPC002 Series Touch Screen HMI - 19 in 1280 x 1024
- MicroTouch OF-215P Series Touch-Screen HMI Display - 21.5 in 1280 x 800