MicroTouch DT-170P Series Touch-Screen HMI Display - 17 in, TFT LCD Display, 1280 x 1024
- RS Stock No.:
- 215-335
- Mfr. Part No.:
- DT-170P-M1
- Manufacturer:
- MicroTouch
Subtotal (1 unit)*
MYR5,722.50
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,722.50 |
*price indicative
- RS Stock No.:
- 215-335
- Mfr. Part No.:
- DT-170P-M1
- Manufacturer:
- MicroTouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroTouch | |
| Manufacturer Series | DT-170P | |
| Display Type | TFT LCD | |
| Display Resolution | 1280 x 1024 | |
| Display Size | 17 in | |
| Select all | ||
|---|---|---|
Brand MicroTouch | ||
Manufacturer Series DT-170P | ||
Display Type TFT LCD | ||
Display Resolution 1280 x 1024 | ||
Display Size 17 in | ||
- COO (Country of Origin):
- CN
The MicroTouch Medical-grade monitor technology, specifically tailored for healthcare environments. This 17 inch touch monitor merges cutting-edge design with user-friendly functionality, catering to a breadth of applications from nurse stations to medical carts. With its robust build and compliance to stringent medical standards, this monitor is ideal for environments where reliability is paramount.
Wide viewing angles improve accessibility for multiple users in a collaborative environment
Lightweight design makes it easier to mount or reposition as needed
Multiple video ports offer connectivity options for various devices
Robust construction with glass and SECC metal ensures longevity and durability
Lightweight design makes it easier to mount or reposition as needed
Multiple video ports offer connectivity options for various devices
Robust construction with glass and SECC metal ensures longevity and durability
Related links
- MicroTouch DT-190P Series Touch-Screen HMI Display - 19 in 1280 x 1024
- MicroTouch SK-170P Series Touch-Screen HMI Display - 17 in 1280 x 1024
- MicroTouch OF-170P Series Touch-Screen HMI Display - 17 in 1280 x 1024
- MicroTouch DT-100P Series Touch-Screen HMI Display - 10.1 in 1280 x 800
- MicroTouch SK-190P Series Touch-Screen HMI Display - 19 in 1280 x 1024
- MicroTouch OF-190P Series Touch-Screen HMI Display - 19 in 1280 x 1024
- MicroTouch M1-101IC Series Touch-Screen HMI Display - 10.1 in 1280 x 800
- MicroTouch DT-238P Series Touch-Screen HMI Display - 23.8 in 1920 x 1080