MicroTouch DT-190P Series Touch-Screen HMI Display - 19 in, TFT LCD Display, 1280 x 1024
- RS Stock No.:
- 215-337
- Mfr. Part No.:
- DT-190P-M1
- Manufacturer:
- MicroTouch
Subtotal (1 unit)*
MYR6,631.39
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,631.39 |
*price indicative
- RS Stock No.:
- 215-337
- Mfr. Part No.:
- DT-190P-M1
- Manufacturer:
- MicroTouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroTouch | |
| Manufacturer Series | DT-190P | |
| Display Type | TFT LCD | |
| Display Resolution | 1280 x 1024 | |
| Display Size | 19 in | |
| Select all | ||
|---|---|---|
Brand MicroTouch | ||
Manufacturer Series DT-190P | ||
Display Type TFT LCD | ||
Display Resolution 1280 x 1024 | ||
Display Size 19 in | ||
- COO (Country of Origin):
- CN
The MicroTouch Medical-grade touch monitor is expertly designed to meet the rigorous demands of healthcare environments, offering both precision and durability. Catering to a variety of healthcare applications, from nurses stations to medical carts, it ensures an enhanced user experience with its advanced 10-point projected capacitive touchscreen.
Advanced video connectivity accommodates various devices
High contrast ratio optimises visual clarity and detail
Flexible aspect ratio caters to various display requirements
Engineered for easy integration into medical workflows
High contrast ratio optimises visual clarity and detail
Flexible aspect ratio caters to various display requirements
Engineered for easy integration into medical workflows
Related links
- MicroTouch DT-170P Series Touch-Screen HMI Display - 17 in 1280 x 1024
- MicroTouch SK-190P Series Touch-Screen HMI Display - 19 in 1280 x 1024
- MicroTouch OF-190P Series Touch-Screen HMI Display - 19 in 1280 x 1024
- MicroTouch SK-170P Series Touch-Screen HMI Display - 17 in 1280 x 1024
- MicroTouch OF-170P Series Touch-Screen HMI Display - 17 in 1280 x 1024
- MicroTouch DT-100P Series Touch-Screen HMI Display - 10.1 in 1280 x 800
- Wachendorff DPL002 Series Touch Screen HMI - 19 in 1280 x 1024
- Wachendorff PPC002 Series Touch Screen HMI - 17 in 1280 x 1024