MicroTouch M1-156IC Series Touch-Screen HMI Display - 15.6 in, TFT LCD Display, 1920 x 1080
- RS Stock No.:
- 215-282
- Mfr. Part No.:
- M1-156IC-AA3
- Manufacturer:
- MicroTouch
Subtotal (1 unit)*
MYR7,667.68
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,667.68 |
*price indicative
- RS Stock No.:
- 215-282
- Mfr. Part No.:
- M1-156IC-AA3
- Manufacturer:
- MicroTouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroTouch | |
| Manufacturer Series | M1-156IC | |
| Display Type | TFT LCD | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 15.6 in | |
| Select all | ||
|---|---|---|
Brand MicroTouch | ||
Manufacturer Series M1-156IC | ||
Display Type TFT LCD | ||
Display Resolution 1920 x 1080 | ||
Display Size 15.6 in | ||
- COO (Country of Origin):
- US
The MicroTouch All-in-One touch computer designed to meet the demands of modern users seeking both performance and style. Combining robust commercial-grade features with an elegant consumer-grade design, this device is ideal for various applications, from hospitality to retail. It is powered by MediaTek's Genio 700 processor, ensuring exceptional performance for multitasking and demanding tasks.
Designed with a durable construction that meets IP65 compliance
Supports diverse operating conditions making it suitable for various environments
Lightweight design ensures ease of installation and mobility
An ideal solution for businesses seeking reliable and stylish technology
Supports diverse operating conditions making it suitable for various environments
Lightweight design ensures ease of installation and mobility
An ideal solution for businesses seeking reliable and stylish technology
Related links
- MicroTouch M1-156IC Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch M1-215IC Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch M1-156DT Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch M1-238DT Series Touch-Screen HMI Display - 23.8 in 1920 x 1080
- MicroTouch M1-215DT Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch SK-156P Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch DT-156P Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch DT-238P Series Touch-Screen HMI Display - 23.8 in 1920 x 1080