Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Free Swing with a 303 Stainless Steel Pin Pin, Lh or
- RS Stock No.:
- 830-579
- Mfr. Part No.:
- 427728
- Manufacturer:
- Elesa
N
Subtotal (1 pack of 10 units)*
MYR1,186.57
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,186.57 | MYR118.657 |
*price indicative
- RS Stock No.:
- 830-579
- Mfr. Part No.:
- 427728
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Product Type | Detent Hinge | |
| Hinge Type | Free Swing | |
| Handed | Lh or Rh | |
| Closing Type | Free Swinging | |
| Length | 53mm | |
| Width | 52mm | |
| Thickness | 20.5mm | |
| Fixing Method | Through Hole | |
| Pin Style | 303 Stainless Steel Pin | |
| Fixing Hole Size | 6.5 mm | |
| Finish | Matt | |
| Holes per Leaf | 2 | |
| Corners | Square | |
| Standards/Approvals | RoHS | |
| Pin Diameter | 9mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Product Type Detent Hinge | ||
Hinge Type Free Swing | ||
Handed Lh or Rh | ||
Closing Type Free Swinging | ||
Length 53mm | ||
Width 52mm | ||
Thickness 20.5mm | ||
Fixing Method Through Hole | ||
Pin Style 303 Stainless Steel Pin | ||
Fixing Hole Size 6.5 mm | ||
Finish Matt | ||
Holes per Leaf 2 | ||
Corners Square | ||
Standards/Approvals RoHS | ||
Pin Diameter 9mm | ||
- COO (Country of Origin):
- IT
The Elesa Detent hinge is manufactured from glass Fibre reinforced polyamide based technopolymer, providing high strength and durability for industrial applications. Its UV resistant construction ensures reliable performance in outdoor environments, while the matte finish supports consistent operation and long term use.
Ensures high strength and durability
UV resistant material supports outdoor applications
Black colour provides consistent industrial appearance
Matte finish improves surface performance
Related links
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Free Swing with a 303 Stainless Steel Pin Pin, Lh or
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Leaf with a 303 Stainless Steel Pin Pin, Lh or
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Leaf with a 303 Stainless Steel Pin Pin,
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lift Off with a Lift Off Pin Through
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lift Off with a Lift Off Pin Through
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Spring with a Polymer Pin Pin
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Leaf with a Polymer Pin Pin
- Elesa Matt RAL 3000 28mm Width, 196
