Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Leaf with a 303 Stainless Steel Pin Pin, Lh or

N

Subtotal (1 pack of 10 units)*

MYR259.33

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR259.33MYR25.933

*price indicative

RS Stock No.:
830-577
Mfr. Part No.:
427231
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Hinge

Material

Fibreglass Reinforced Polyamide Based (PA) Technopolymer

Hinge Type

Leaf

Closing Type

Self-Closing

Length

49.5mm

Handed

Lh or Rh

Width

49mm

Thickness

16.5mm

Fixing Method

Through Hole

Pin Style

303 Stainless Steel Pin

Fixing Hole Size

6.5 mm

Finish

Matt

Corners

Square

Holes per Leaf

2

Standards/Approvals

RoHS

Pin Diameter

4mm

COO (Country of Origin):
IT
The Elesa Hinge is manufactured from glass Fibre reinforced polyamide based technopolymer, ensuring high strength and durability for industrial applications. Its robust construction supports reliable operation and long term performance in repeated use conditions.

Ensures high strength and durability

Matte finish improves surface durability

Suitable for repeated opening and closing applications

RoHS compliant material supports environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy