Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Leaf with a 303 Stainless Steel Pin Pin,
- RS Stock No.:
- 830-468
- Mfr. Part No.:
- 425721
- Manufacturer:
- Elesa
N
Subtotal (1 pack of 10 units)*
MYR873.13
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR873.13 | MYR87.313 |
*price indicative
- RS Stock No.:
- 830-468
- Mfr. Part No.:
- 425721
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Product Type | Hinge | |
| Hinge Type | Leaf | |
| Length | 60mm | |
| Closing Type | Free Swinging | |
| Handed | Universal | |
| Width | 60mm | |
| Thickness | 15mm | |
| Fixing Method | Threaded | |
| Pin Style | 303 Stainless Steel Pin | |
| Fixing Hole Size | 6.5 mm | |
| Finish | Matt | |
| Holes per Leaf | 2 | |
| Corners | Square | |
| Standards/Approvals | RoHS | |
| Pin Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Product Type Hinge | ||
Hinge Type Leaf | ||
Length 60mm | ||
Closing Type Free Swinging | ||
Handed Universal | ||
Width 60mm | ||
Thickness 15mm | ||
Fixing Method Threaded | ||
Pin Style 303 Stainless Steel Pin | ||
Fixing Hole Size 6.5 mm | ||
Finish Matt | ||
Holes per Leaf 2 | ||
Corners Square | ||
Standards/Approvals RoHS | ||
Pin Diameter 8mm | ||
- COO (Country of Origin):
- IT
The Elesa Hinge is manufactured from glass Fibre reinforced polyamide based SUPER technopolymer, delivering exceptional strength and durability for demanding industrial applications. Its robust design ensures reliable operation and long term performance, while maintaining consistent functionality in repetitive use conditions.
Ensures high strength and durability
Black colour provides consistent industrial appearance
Matte finish improves surface durability
Suitable for repeated opening and closing applications
Related links
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Free Swing with a 303 Stainless Steel Pin Pin, Lh or
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Leaf with a 303 Stainless Steel Pin Pin, Lh or
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Spring with a Polymer Pin Pin
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Leaf with a Polymer Pin Pin
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lift Off with a Lift Off Pin Through
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lift Off with a Lift Off Pin Through
- Elesa Matt RAL 3000 28mm Width, 196
- Elesa Matt Orange 26mm Width,
