Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lift Off with a Lift Off Pin, Right-Handed, Through
- RS Stock No.:
- 830-476
- Mfr. Part No.:
- 425981
- Manufacturer:
- Elesa
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
MYR390.97
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR390.97 | MYR39.097 |
*price indicative
- RS Stock No.:
- 830-476
- Mfr. Part No.:
- 425981
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Product Type | Hinge | |
| Hinge Type | Lift Off | |
| Handed | Right | |
| Length | 40mm | |
| Closing Type | Free Swinging | |
| Width | 40mm | |
| Thickness | 9mm | |
| Fixing Method | Through Hole | |
| Pin Style | Lift Off | |
| Fixing Hole Size | 4.5 mm | |
| Finish | Matt | |
| Holes per Leaf | 2 | |
| Corners | Rounded | |
| Standards/Approvals | RoHS | |
| Pin Diameter | 4mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Product Type Hinge | ||
Hinge Type Lift Off | ||
Handed Right | ||
Length 40mm | ||
Closing Type Free Swinging | ||
Width 40mm | ||
Thickness 9mm | ||
Fixing Method Through Hole | ||
Pin Style Lift Off | ||
Fixing Hole Size 4.5 mm | ||
Finish Matt | ||
Holes per Leaf 2 | ||
Corners Rounded | ||
Standards/Approvals RoHS | ||
Pin Diameter 4mm | ||
- COO (Country of Origin):
- IT
The Elesa Lift off hinge is manufactured from glass Fibre reinforced polyamide based SUPER technopolymer, providing exceptional strength and durability for industrial applications. Its design allows easy removal of doors or panels while ensuring reliable performance during repeated use.
Ensures high strength and durability
Black colour provides consistent industrial appearance
Matte finish improves surface durability
Enables easy removal of doors and panels
Related links
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lift Off with a Lift Off Pin Through
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lift Off with a Lift Off Pin Through
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Spring with a Polymer Pin Pin
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Leaf with a Polymer Pin Pin
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Leaf with a 303 Stainless Steel Pin Pin,
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Free Swing with a 303 Stainless Steel Pin Pin, Lh or
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Leaf with a 303 Stainless Steel Pin Pin, Lh or
- Elesa Matt RAL 3000 28mm Width, 196
