Elesa Matt Polyamide Based Technopolymer Leaf with a 303 Stainless Steel Pin Pin, Universal-Handed, Threaded Fixing,
- RS Stock No.:
- 830-465
- Mfr. Part No.:
- 423511
- Manufacturer:
- Elesa
N
Subtotal (1 pack of 20 units)*
MYR1,397.56
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,397.56 | MYR69.878 |
*price indicative
- RS Stock No.:
- 830-465
- Mfr. Part No.:
- 423511
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Polyamide Based Technopolymer | |
| Product Type | Hinge | |
| Hinge Type | Leaf | |
| Handed | Universal | |
| Length | 30.5mm | |
| Closing Type | Free Swinging | |
| Width | 19mm | |
| Thickness | 7mm | |
| Fixing Method | Threaded | |
| Pin Style | 303 Stainless Steel Pin | |
| Finish | Matt | |
| Corners | Square | |
| Holes per Leaf | 2 | |
| Standards/Approvals | RoHS | |
| Pin Diameter | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Polyamide Based Technopolymer | ||
Product Type Hinge | ||
Hinge Type Leaf | ||
Handed Universal | ||
Length 30.5mm | ||
Closing Type Free Swinging | ||
Width 19mm | ||
Thickness 7mm | ||
Fixing Method Threaded | ||
Pin Style 303 Stainless Steel Pin | ||
Finish Matt | ||
Corners Square | ||
Holes per Leaf 2 | ||
Standards/Approvals RoHS | ||
Pin Diameter 2.5mm | ||
- COO (Country of Origin):
- IT
The Elesa Hinge for narrow jamb and door is designed for Compact installations, providing reliable performance where space is limited. Manufactured from high resilience polyamide based technopolymer, it ensures durability and smooth operation in repeated use applications.
Black colour provides consistent industrial appearance
Matte finish improves surface durability
Suitable for narrow jamb and door applications
Supports smooth opening and closing operation
Related links
- Elesa Matt Polyamide Based Technopolymer Leaf with a 303 Stainless Steel Pin Pin Through Hole Fixing,
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin Screw Fixing, 49.5 mm x 48mm x 8 mm
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Spring with a Polymer Pin Pin
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Leaf with a Polymer Pin Pin
- Elesa Matt Technopolymer Butt with a Fixed Pin Countersunk Fixing, 60 mm x 60mm x 15 mm
- Elesa Matt Black RAL 9005 Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle 36 mm Height 107
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lift Off with a Lift Off Pin Through
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lift Off with a Lift Off Pin Through
