Elesa Matt Black RAL 9005 Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle 36 mm Height, 21mm Width, 107

N

Subtotal (1 pack of 10 units)*

MYR419.78

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR419.78MYR41.978

*price indicative

RS Stock No.:
830-725
Mfr. Part No.:
37283
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Material

Fibreglass Reinforced Polyamide Based (PA) Technopolymer

Product Type

Handle

Sub Type

Handle

Finish

Matt

Length

107mm

Height

36mm

Width

21mm

Fixing Centres

93.5

Colour

Black RAL 9005

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Elesa Bridge handle is manufactured from glass Fibre reinforced polyamide based technopolymer, ensuring high strength and durability for industrial applications. It features a brass Boss with a threaded blind hole, providing secure mounting and reliable performance in demanding environments.

Glass Fibre reinforced polyamide based technopolymer construction

Matte finish improves grip and handling

Brass Boss ensures strong and stable mounting

Threaded blind hole enables secure installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy