Elesa Matt Polyamide Hinge Pin with a Fixed Pin, Universal-Handed, Screw Fixing, 49.5 mm x 48mm x 8 mm
- RS Stock No.:
- 830-652
- Mfr. Part No.:
- 422113
- Manufacturer:
- Elesa
N
This image is representative of the product range
Subtotal (1 pack of 20 units)*
MYR1,328.05
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,328.05 | MYR66.403 |
*price indicative
- RS Stock No.:
- 830-652
- Mfr. Part No.:
- 422113
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Hinge | |
| Material | Polyamide | |
| Hinge Type | Hinge Pin | |
| Closing Type | Free Swinging | |
| Length | 49.5mm | |
| Handed | Universal | |
| Width | 48mm | |
| Thickness | 8mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Matt | |
| Corners | Square | |
| Holes per Leaf | 2 | |
| Standards/Approvals | RoHS | |
| Pin Diameter | 4mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Hinge | ||
Material Polyamide | ||
Hinge Type Hinge Pin | ||
Closing Type Free Swinging | ||
Length 49.5mm | ||
Handed Universal | ||
Width 48mm | ||
Thickness 8mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Matt | ||
Corners Square | ||
Holes per Leaf 2 | ||
Standards/Approvals RoHS | ||
Pin Diameter 4mm | ||
- COO (Country of Origin):
- IT
The Elesa Technopolymer hinges with bosses featuring threaded holes offer a durable, secure solution for industrial applications. Made from high resilience polyamide based technopolymer, they provide excellent wear resistance. These hinges come with nickel plated brass bosses with threaded holes for easy assembly and long-term reliability.
RoHS compliant
Rotating pin MADE of AISI 303 stainless steel
Related links
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin Screw Fixing, 49.5 mm x 48mm x 8 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 49.5 mm x 48mm x 19 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 49.5 mm x 48mm x 8.5 mm
- Elesa Matt Polyamide Based Technopolymer Leaf with a 303 Stainless Steel Pin Pin Threaded Fixing,
- Elesa Matt Polyamide Based Technopolymer Leaf with a 303 Stainless Steel Pin Pin Through Hole Fixing,
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 36 mm x 114mm x 16 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 36 mm x 84mm x 16 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 60 mm x 60mm x 8.5 mm
