RS PRO Zinc Plated Steel Hinge Pin, Left-Handed, Screw Fixing, 60 mm x 17.6mm x 2 mm
- RS Stock No.:
- 726-452
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 2 units)*
MYR20.21
FREE delivery for orders over RM 150.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR20.21 | MYR10.105 |
*price indicative
- RS Stock No.:
- 726-452
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Steel | |
| Product Type | Hinge | |
| Hinge Type | Hinge Pin | |
| Closing Type | Free Swinging | |
| Length | 60mm | |
| Handed | Left | |
| Width | 17.6mm | |
| Thickness | 2mm | |
| Fixing Method | Screw | |
| Fixing Hole Size | 5.1 mm | |
| Finish | Zinc Plated | |
| Pin Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Steel | ||
Product Type Hinge | ||
Hinge Type Hinge Pin | ||
Closing Type Free Swinging | ||
Length 60mm | ||
Handed Left | ||
Width 17.6mm | ||
Thickness 2mm | ||
Fixing Method Screw | ||
Fixing Hole Size 5.1 mm | ||
Finish Zinc Plated | ||
Pin Diameter 5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RS PRO Durable zinc plated steel pin hinge is designed for reliable door mounting in industrial applications. It features a left hand configuration and includes a captive spring pin for tool free door removal.
Designed for single and in line cabinets where quick access and Rapid panel removal are essential
Related links
- RS PRO Zinc Plated Steel Hinge Pin Screw Fixing, 60 mm x 17.6mm x 2 mm
- RS PRO Zinc Plated Steel Hinge Pin Screw Fixing, 31.8 mm x 15.8mm x 1 mm
- RS PRO Zinc Plated Steel Hinge Pin Screw Fixing, 31.8 mm x 15.8mm x 1 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin Screw Fixing, 49.5 mm x 48mm x 8 mm
- RS PRO Polished Stainless Steel Stainless Steel Butt with a Fixed Pin Screw Fixing, 60 mm x 60mm x 8
- Elesa Electro Polished Stainless Steel Pin Screw Fixing, 60 mm x 60mm x 8 mm
- Pinet Raw 304 Stainless Steel Concealed with a Removable Pin Pin Screw Fixing, 80 mm x 2 mm
- Pinet Zinc Plated Steel Butt 60 mm x 60mm x 2 mm

