RS PRO Zinc Plated Steel Hinge Pin, Right-Handed, Screw Fixing, 31.8 mm x 15.8mm x 1 mm
- RS Stock No.:
- 726-449
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 2 units)*
MYR32.07
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR32.07 | MYR16.035 |
*price indicative
- RS Stock No.:
- 726-449
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hinge | |
| Material | Steel | |
| Hinge Type | Hinge Pin | |
| Closing Type | Free Swinging | |
| Handed | Right | |
| Length | 31.8mm | |
| Width | 15.8mm | |
| Thickness | 1mm | |
| Fixing Method | Screw | |
| Fixing Hole Size | 3.6 mm | |
| Finish | Zinc Plated | |
| Pin Diameter | 4mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hinge | ||
Material Steel | ||
Hinge Type Hinge Pin | ||
Closing Type Free Swinging | ||
Handed Right | ||
Length 31.8mm | ||
Width 15.8mm | ||
Thickness 1mm | ||
Fixing Method Screw | ||
Fixing Hole Size 3.6 mm | ||
Finish Zinc Plated | ||
Pin Diameter 4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RS PRO Durable zinc plated steel pin hinge is designed for reliable door mounting in industrial applications. It features a left hand configuration and includes a captive spring pin for tool free door removal.
It is Ideal for single or in-line cabinets and panels, especially where Rapid access is needed
Related links
- RS PRO Zinc Plated Steel Hinge Pin Screw Fixing, 31.8 mm x 15.8mm x 1 mm
- RS PRO Zinc Plated Steel Hinge Pin Screw Fixing, 60 mm x 17.6mm x 2 mm
- RS PRO Zinc Plated Steel Hinge Pin Screw Fixing, 60 mm x 17.6mm x 2 mm
- Pinet Zinc Plated Steel Hinge Pin with a Barrel Pin 80 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin Screw Fixing, 49.5 mm x 48mm x 8 mm
- RS PRO Zinc Plated Steel Butt with a Fixed Pin 75 mm x 49mm x 1.4 mm
- RS PRO Zinc Plated Steel Butt with a Fixed Pin 100 mm x 71mm x 1.75 mm
- Savigny Right Handed Zinc Plated Steel Lid Stay, 100mm

