RS PRO Zinc Plated Steel Stud with a Fixed Pin, Non-Handed-Handed, Bolt-On Fixing, 49 mm x 18mm x 16 mm
- RS Stock No.:
- 726-448
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 2 units)*
MYR57.76
FREE delivery for orders over RM 150.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR57.76 | MYR28.88 |
*price indicative
- RS Stock No.:
- 726-448
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Steel | |
| Product Type | Hinge | |
| Hinge Type | Stud | |
| Closing Type | Free Swinging | |
| Length | 49mm | |
| Handed | Non-Handed | |
| Width | 18mm | |
| Thickness | 16mm | |
| Fixing Method | Bolt-On | |
| Pin Style | Fixed | |
| Fixing Hole Size | 8 mm | |
| Finish | Zinc Plated | |
| Pin Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Steel | ||
Product Type Hinge | ||
Hinge Type Stud | ||
Closing Type Free Swinging | ||
Length 49mm | ||
Handed Non-Handed | ||
Width 18mm | ||
Thickness 16mm | ||
Fixing Method Bolt-On | ||
Pin Style Fixed | ||
Fixing Hole Size 8 mm | ||
Finish Zinc Plated | ||
Pin Diameter 8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RS PRO Zinc Plated Steel Hinge is designed for surface mounting on industrial cabinets. It provides reliable support and smooth operation for visible door applications.
Allows 180° free movement
Ideal for control panels and enclosures requiring robust, non-self-closing hinges
Related links
- Pinet Raw 304 Stainless Steel Concealed with a Removable Pin Pin Screw Fixing, 80 mm x 2 mm
- Pinet Raw 304 Stainless Steel Concealed with a Removable Pin Pin Screw Fixing, 80 mm x 3 mm
- RS PRO Polished Stainless Steel Stainless Steel Butt with a Fixed Pin Screw Fixing, 60 mm x 60mm x 8
- RS PRO Black Polyamide-GF Butt with a Fixed Pin Screw Fixing, 50 mm x 50mm x 5 mm
- RS PRO Polished Stainless Steel Stainless Steel Butt with a Fixed Pin Screw Fixing, 50 mm x 50mm x 6
- Pinet Zinc Plated LH-Handed 82 mm x 21mm x 2.8 mm
- Pinet Steel Steel Block 49 mm x 16mm x 16 mm
- RS PRO Zinc Plated Steel Hinge Pin Screw Fixing, 31.8 mm x 15.8mm x 1 mm

