RS PRO Polished Stainless Steel Stainless Steel Butt with a Fixed Pin, Non-Handed-Handed, Screw Fixing, 50 mm x 50mm x 6
- RS Stock No.:
- 726-446
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 2 units)*
MYR141.21
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 58 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR141.21 | MYR70.605 |
*price indicative
- RS Stock No.:
- 726-446
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Stainless Steel | |
| Product Type | Hinge | |
| Hinge Type | Butt | |
| Length | 50mm | |
| Handed | Non-Handed | |
| Closing Type | Free Swinging | |
| Width | 50mm | |
| Thickness | 6mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Fixing Hole Size | 6.3 x 90 mm | |
| Finish | Polished Stainless Steel | |
| Pin Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Stainless Steel | ||
Product Type Hinge | ||
Hinge Type Butt | ||
Length 50mm | ||
Handed Non-Handed | ||
Closing Type Free Swinging | ||
Width 50mm | ||
Thickness 6mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Fixing Hole Size 6.3 x 90 mm | ||
Finish Polished Stainless Steel | ||
Pin Diameter 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RS PRO Polished Stainless Steel Hinge is designed for secure installation on single and double door cabinets. It provides a wide 180 degree opening for smooth and convenient access.
It is used for single and double door cabinets, especially where weather resistance is needed
Related links
- RS PRO Polished Stainless Steel Stainless Steel Butt with a Fixed Pin Screw Fixing, 60 mm x 60mm x 8
- Elesa Electro Polished Stainless Steel Pin Screw Fixing, 50 mm x 50mm x 6 mm
- RS PRO Black Polyamide-GF Butt with a Fixed Pin Screw Fixing, 50 mm x 50mm x 5 mm
- Pinet Raw 304 Stainless Steel Concealed with a Removable Pin Pin Screw Fixing, 80 mm x 2 mm
- Pinet Raw 304 Stainless Steel Concealed with a Removable Pin Pin Screw Fixing, 80 mm x 3 mm
- Elesa Electro Polished Stainless Steel Pin Screw Fixing, 60 mm x 60mm x 8 mm
- RS PRO Stainless Steel Butt with a Fixed Pin 50 mm x 50mm x 2 mm
- ROCA Electro Polished Stainless Steel Butt with a Knuckle Pin 50 mm x 40mm x 1.2 mm

