RS PRO Black Polyamide-GF Butt with a Fixed Pin, Non-Handed-Handed, Screw Fixing, 50 mm x 50mm x 5 mm
- RS Stock No.:
- 726-445
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 2 units)*
MYR16.66
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 198 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR16.66 | MYR8.33 |
*price indicative
- RS Stock No.:
- 726-445
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polyamide-GF | |
| Product Type | Hinge | |
| Hinge Type | Butt | |
| Handed | Non-Handed | |
| Closing Type | Free Swinging | |
| Length | 50mm | |
| Width | 50mm | |
| Thickness | 5mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Fixing Hole Size | 6.3 x 90 mm | |
| Finish | Black | |
| Pin Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polyamide-GF | ||
Product Type Hinge | ||
Hinge Type Butt | ||
Handed Non-Handed | ||
Closing Type Free Swinging | ||
Length 50mm | ||
Width 50mm | ||
Thickness 5mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Fixing Hole Size 6.3 x 90 mm | ||
Finish Black | ||
Pin Diameter 5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RS PRO Hinge is used for industrial cabinets and electrical enclosures. It is Ideal for single or in line cabinets with single or double doors. It is MADE of reinforced polyamide to resist corrosion and provide reliable performance.
It is Ideal for single or in-line cabinets with single or double doors
Made of reinforced polyamide, it resists corrosion and opens 180°
It features a captive pin and is screw mounted
Related links
- RS PRO Polished Stainless Steel Stainless Steel Butt with a Fixed Pin Screw Fixing, 50 mm x 50mm x 6
- RS PRO Polished Stainless Steel Stainless Steel Butt with a Fixed Pin Screw Fixing, 60 mm x 60mm x 8
- Pinet Raw 304 Stainless Steel Concealed with a Removable Pin Pin Screw Fixing, 80 mm x 2 mm
- Pinet Raw 304 Stainless Steel Concealed with a Removable Pin Pin Screw Fixing, 80 mm x 3 mm
- Elesa Electro Polished Stainless Steel Pin Screw Fixing, 50 mm x 50mm x 6 mm
- RS PRO Zinc Plated Steel Hinge Pin Screw Fixing, 31.8 mm x 15.8mm x 1 mm
- Pinet Black Polyamide Butt 50 mm x 50mm x 6 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 50 mm x 50mm x 11.5 mm

