Orbit International Yellow Hi Vis Vest, S
- RS Stock No.:
- 249-8367
- Mfr. Part No.:
- HVW03-Y-S
- Manufacturer:
- Orbit International
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-8367
- Mfr. Part No.:
- HVW03-Y-S
- Manufacturer:
- Orbit International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Colour | Yellow | |
| Product Type | Hi Vis Vest | |
| Size | S | |
| Closure Type | Velcro | |
| Gender | Unisex | |
| Number of Reflective Bands | 4 | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Colour Yellow | ||
Product Type Hi Vis Vest | ||
Size S | ||
Closure Type Velcro | ||
Gender Unisex | ||
Number of Reflective Bands 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Orbit international Hi-vis waistcoat with front velcro fastening and provide visibility of the person wearing it in low day light or in the dark when illuminated by headlights of vehicles and mechanized equipment.
100% polyester
Front velcro fastening
Self colored binding
Sewn on reflective tape
