Orbit International Yellow Velcro Hi Vis Vest Polyester, 2XL

Subtotal (1 unit)*

MYR19.33

Add to Basket
Select or type quantity
In Stock
  • 136 unit(s) ready to ship from another location
  • Plus 160 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR19.33

*price indicative

RS Stock No.:
242-5779
Mfr. Part No.:
HVW03-Y-2XL
Manufacturer:
Orbit International
Find similar products by selecting one or more attributes.
Select all

Brand

Orbit International

Colour

Yellow

Product Type

Hi Vis Vest

Size

2XL

Closure Type

Velcro

Gender

Unisex

Number of Reflective Bands

4

Material

Polyester

Resistance Features

Waterproof

Series

HVW03

Standards/Approvals

EN ISO 2047:2013 + A1:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Orbit International Hi-Vis vest has reflective tape has 2 body bands and braces. It also features Velcro front fastening and is 100% polyester.

1 internal patch pocket with Velcro fastening

Fixed and concealed hood with draw cord and bell toggles

Sewn on reflective tape and fully taped seams

Available in Yellow colour

Hi-Visibility range and waterproof fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy