Orbit International Yellow High Visibility Hi Vis Vest, 3XL
- RS Stock No.:
- 249-8368
- Mfr. Part No.:
- HVW03-Y-3XL
- Manufacturer:
- Orbit International
Subtotal (1 unit)*
MYR13.88
FREE delivery for orders over RM 500.00
In Stock
- Plus 164 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13.88 |
*price indicative
- RS Stock No.:
- 249-8368
- Mfr. Part No.:
- HVW03-Y-3XL
- Manufacturer:
- Orbit International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Colour | Yellow | |
| Size | 3XL | |
| Closure Type | Velcro | |
| Gender | Unisex | |
| Fitting | Ungendered | |
| Number of Reflective Bands | 4 | |
| Material Properties | High Visibility | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Colour Yellow | ||
Size 3XL | ||
Closure Type Velcro | ||
Gender Unisex | ||
Fitting Ungendered | ||
Number of Reflective Bands 4 | ||
Material Properties High Visibility | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Orbit international Hi-vis waistcoat with front velcro fastening and provide visibility of the person wearing it in low day light or in the dark when illuminated by headlights of vehicles and mechanized equipment.
100% polyester
Front velcro fastening
Self colored binding
Sewn on reflective tape
Front velcro fastening
Self colored binding
Sewn on reflective tape
Related links
- Orbit International High Visibility Hi Vis Vest, 3XL
- Orbit International Yellow Hi-Vis Hi Vis Vest, L
- Orbit International Yellow Hi-Vis Hi Vis Vest, M
- Orbit International Yellow Waterproof Hi Vis Vest, XXL
- Orbit International Yellow Hi-Vis Hi Vis Vest, X Large
- Orbit International High Visibility Hi Vis Vest, L
- Orbit International High Visibility Hi Vis Vest, XL
- Orbit International High Visibility Hi Vis Vest, XXL
