Flexitog Navy/Yellow Highly Durable Hi Vis Vest, XXL
- RS Stock No.:
- 236-1602
- Mfr. Part No.:
- X12G-2XL
- Manufacturer:
- Flexitog
Subtotal (1 unit)*
MYR291.86
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR291.86 |
*price indicative
- RS Stock No.:
- 236-1602
- Mfr. Part No.:
- X12G-2XL
- Manufacturer:
- Flexitog
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexitog | |
| Colour | Navy/Yellow | |
| Size | XXL | |
| Gender | Unisex | |
| Number of Reflective Bands | 0 | |
| Material | Ripstop | |
| Material Properties | Highly Durable | |
| Select all | ||
|---|---|---|
Brand Flexitog | ||
Colour Navy/Yellow | ||
Size XXL | ||
Gender Unisex | ||
Number of Reflective Bands 0 | ||
Material Ripstop | ||
Material Properties Highly Durable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Flexitog 2-Tone Chiller Gilet is a nylon coil zipper, a roll down Fleece collar for dual mouth and neck protection. A beard guard is there so you don't have a cold zip against your mouth.
Built in Hi-Viz for extra safety and visibility
Anti-rot threading offers protection from wear in extreme conditions
Anti-rot threading offers protection from wear in extreme conditions
Related links
- Flexitog Navy/Yellow Highly Durable Hi Vis Vest, M
- Flexitog Navy/Yellow Highly Durable Hi Vis Vest, L
- Flexitog Navy/Yellow Highly Durable Hi Vis Vest, S
- Flexitog Navy/Yellow Highly Durable Hi Vis Vest, X Large
- NITRAS SAFETY Yellow Breathable Hi Vis Vest, XXL
- NITRAS SAFETY Yellow Hi-Vis Hi Vis Vest, XXL
- Orbit International Yellow Waterproof Hi Vis Vest, XXL
- Mascot Workwear Black/Green/White/Yellow Water Repellent Hi Vis Vest, XXL
