Flexitog Yellow, Navy, Weatherproof, Cold Resistant, Breathable Jacket, 2XL 1 EA
- RS Stock No.:
- 236-1607
- Mfr. Part No.:
- X28J-2XL
- Manufacturer:
- Flexitog
Subtotal (1 unit)*
MYR653.19
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR653.19 |
*price indicative
- RS Stock No.:
- 236-1607
- Mfr. Part No.:
- X28J-2XL
- Manufacturer:
- Flexitog
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexitog | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Yellow, Navy | |
| Gender | Unisex | |
| Outer Material | Fabric | |
| Hooded | No | |
| Standards/Approvals | No | |
| Resistance Features | Weatherproof, Cold Resistant, Breathable | |
| Select all | ||
|---|---|---|
Brand Flexitog | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Yellow, Navy | ||
Gender Unisex | ||
Outer Material Fabric | ||
Hooded No | ||
Standards/Approvals No | ||
Resistance Features Weatherproof, Cold Resistant, Breathable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Flexitog Classic Coldwear Jacket has been manufactured from HTY2 Fabric & Clo Insulation Univa, this jacket has the same great warmth and breathability. It has high Fleece d collar, internal phone pocket, chest pocket and deep pocket.
It is very comfortable
It has elasticated cuffs
Related links
- Flexitog Yellow Cold Resistant Jacket, 2XL 1 EA
- Flexitog Navy Breathable Cold Resistant Jacket, S 1 EA
- Flexitog X29J Yellow Cold Resistant Jacket, 2XL 1 EA
- Flexitog Navy Breathable Weatherproof Jacket, XL 1 EA
- Flexitog Navy Breathable Weatherproof Jacket, L 1 EA
- Flexitog Navy Breathable Weatherproof Jacket, M 1 EA
- Coverguard 5KPA16 Navy Breathable Waterproof 2XL 1 EA
- Flexitog X29J Yellow Cold Resistant Jacket, 3XL 1 EA
