Flexitog Navy, Yellow, Breathable, Cold Resistant, Weatherproof Jacket, M 1 EA

Subtotal (1 unit)*

MYR665.56

Add to Basket
Select or type quantity
Temporarily out of stock
  • 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR665.56

*price indicative

RS Stock No.:
236-1604
Mfr. Part No.:
X28J-M
Manufacturer:
Flexitog
Find similar products by selecting one or more attributes.
Select all

Brand

Flexitog

Size

M

Product Type

Jacket

Colour

Navy, Yellow

Gender

Unisex

Outer Material

Fabric

Hooded

No

Resistance Features

Breathable, Cold Resistant, Weatherproof

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Flexitog Classic Coldwear Jacket has been manufactured from HTY2 Fabric & Clo Insulation Univa, this jacket has the same great warmth and breathability. It has high Fleece d collar, internal phone pocket, chest pocket and deep pocket.

It is very comfortable

It has elasticated cuffs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy