Flexitog Navy, Yellow Hi Vis Vest Ripstop, XL

Subtotal (1 unit)*

MYR331.79

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR331.79

*price indicative

RS Stock No.:
235-5883
Mfr. Part No.:
X12G-XL
Manufacturer:
Flexitog
Find similar products by selecting one or more attributes.
Select all

Brand

Flexitog

Product Type

Hi Vis Vest

Colour

Navy, Yellow

Size

XL

Gender

Unisex

Material

Ripstop

Resistance Features

Highly Durable

Series

X12G

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Flexitog 2-Tone Chiller Gilet is a nylon coil zipper, a roll down Fleece collar for dual mouth and neck protection. A beard guard is there so you don't have a cold zip against your mouth.

Built in Hi-Viz for extra safety and visibility

Anti-rot threading offers protection from wear in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy