RS PRO Bright Zinc Steel, Hex Bolt, M14 x 160 mm
- RS Stock No.:
- 800-605
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
MYR209.80
FREE delivery for orders over RM 150.00
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR209.80 | MYR20.98 |
*price indicative
- RS Stock No.:
- 800-605
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 160mm | |
| Thread | M14 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 160mm | ||
Thread M14 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 931 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M14 x 160 mm long
The RS PRO M14 Hex Bolt is a high-strength fastener designed for secure and reliable connections in various industrial applications. Made from Durable steel with a bright zinc finish, this bolt offers excellent corrosion resistance and long-lasting performance.
Features and Benefits
Material: Steel construction ensures durability and strength.
Finish: Bright zinc coating provides corrosion resistance.
Thread: M14 thread size for compatibility with standard nuts and components.
Length: 160 mm length suitable for a range of applications.
Grade: 8.8 grade offers high tensile strength for demanding tasks.
Standards: Complies with DIN 931 for quality assurance.
Finish: Bright zinc coating provides corrosion resistance.
Thread: M14 thread size for compatibility with standard nuts and components.
Length: 160 mm length suitable for a range of applications.
Grade: 8.8 grade offers high tensile strength for demanding tasks.
Standards: Complies with DIN 931 for quality assurance.
Applications
Construction projects
Machinery assembly
Automotive repairs
Heavy equipment maintenance
Machinery assembly
Automotive repairs
Heavy equipment maintenance
Additional Information
This hex bolt is designed to meet the rigorous demands of industrial environments, ensuring reliable performance in critical applications. It is compatible with a wide range of nuts and washers for versatile use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Zinc Plated Steel M14 x 75 mm
- RS PRO Zinc Plated Steel M14 x 150 mm
- RS PRO Bright Zinc Plated Steel M14 x 120 mm
- RS PRO Bright Zinc Plated Steel M14 x 110 mm
- RS PRO Bright Zinc Plated Steel M14 x 70 mm
- RS PRO Bright Zinc Plated Steel M14 x 50 mm
- RS PRO Bright Zinc Plated Steel M14 x 60 mm
- RS PRO Bright Zinc Plated Steel M14 x 55 mm

