RS PRO Bright Zinc Steel, Hex Bolt, M14 x 55 mm
- RS Stock No.:
- 800-545
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
MYR246.87
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR246.87 | MYR9.875 |
*price indicative
- RS Stock No.:
- 800-545
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 55mm | |
| Thread | M14 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 55mm | ||
Thread M14 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 933 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M14 x 55 mm long
The RS PRO M14 Hex Bolt is a high-strength fastener designed for secure and reliable connections in various industrial applications. Made from Durable steel with a bright zinc finish, this bolt offers excellent corrosion resistance and longevity. Ideal for use in construction and machinery assembly, it ensures robust performance under demanding conditions.
Features and Benefits
Material: Steel construction provides high tensile strength and durability.
Finish: Bright zinc coating enhances corrosion resistance for extended lifespan.
Thread: M14 thread ensures compatibility with standard nuts and fittings.
Length: 55 mm length suitable for a wide range of applications.
Grade: 8.8 grade offers high tensile strength for demanding applications.
Standards: Complies with DIN 933 for assured quality and performance.
Finish: Bright zinc coating enhances corrosion resistance for extended lifespan.
Thread: M14 thread ensures compatibility with standard nuts and fittings.
Length: 55 mm length suitable for a wide range of applications.
Grade: 8.8 grade offers high tensile strength for demanding applications.
Standards: Complies with DIN 933 for assured quality and performance.
Applications
Construction projects
Machinery assembly
Automotive repairs
Industrial maintenance
Machinery assembly
Automotive repairs
Industrial maintenance
Additional Information
Complies with DIN 933 standards for hex bolts
Bright zinc finish for enhanced protection against rust and corrosion
Suitable for use in environments requiring high strength and durability
Bright zinc finish for enhanced protection against rust and corrosion
Suitable for use in environments requiring high strength and durability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Bright Zinc Plated Steel M14 x 55 mm
- RS PRO Bright Zinc Steel M14 mm x 55 mm
- RS PRO Bright Zinc Steel M14 x 30 mm
- RS PRO Bright Zinc Steel M14 x 70 mm
- RS PRO Bright Zinc Steel M14 x 100 mm
- RS PRO Bright Zinc Steel M14 x 160 mm
- RS PRO Bright Zinc Steel M14 x 75 mm
- RS PRO Bright Zinc Steel M14 x 150 mm

