RS PRO Bright Zinc Steel, Hex Bolt, M14 x 150 mm
- RS Stock No.:
- 800-604
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
MYR380.45
FREE delivery for orders over RM 150.00
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR380.45 | MYR15.218 |
*price indicative
- RS Stock No.:
- 800-604
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 150mm | |
| Thread | M14 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 150mm | ||
Thread M14 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 931 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M14 x 150 mm long
The RS PRO M14 Hex Bolt is a robust fastening solution designed for industrial applications requiring high tensile strength. Made from grade 8.8 steel with a bright zinc finish, this bolt offers excellent durability and corrosion resistance, making it Ideal for use in harsh environments.
Features and Benefits
Material: Steel provides high strength and durability.
Finish: Bright Zinc enhances corrosion resistance.
Grade: 8.8 ensures high tensile strength for demanding applications.
Thread: M14 thread for secure fastening.
Length: 150 mm suitable for a variety of applications.
Compliance: Meets DIN 931 standards for quality assurance.
Finish: Bright Zinc enhances corrosion resistance.
Grade: 8.8 ensures high tensile strength for demanding applications.
Thread: M14 thread for secure fastening.
Length: 150 mm suitable for a variety of applications.
Compliance: Meets DIN 931 standards for quality assurance.
Applications
Construction projects
Machinery assembly
Automotive repairs
Heavy equipment maintenance
Machinery assembly
Automotive repairs
Heavy equipment maintenance
Additional Information
Complies with DIN 931 standards for metric hex bolts.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Zinc Plated Steel M14 x 160 mm
- RS PRO Zinc Plated Steel M14 x 75 mm
- RS PRO Bright Zinc Plated Steel M14 x 70 mm
- RS PRO Bright Zinc Plated Steel M14 x 50 mm
- RS PRO Bright Zinc Plated Steel M14 x 60 mm
- RS PRO Bright Zinc Plated Steel M14 x 65 mm
- RS PRO Bright Zinc Plated Steel M14 x 100 mm
- RS PRO Bright Zinc Plated Steel M14 x 120 mm

