Ezurio Heatsink, Heatsink Accessory 41.75 mm 82 mm
- RS Stock No.:
- 780-264
- Mfr. Part No.:
- 450-00238
- Manufacturer:
- Ezurio
N
Subtotal (1 unit)*
MYR109.27
FREE delivery for orders over RM 150.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR109.27 |
*price indicative
- RS Stock No.:
- 780-264
- Mfr. Part No.:
- 450-00238
- Manufacturer:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| For Use With | Heatsink Accessory | |
| Product Type | Heatsink | |
| Length | 82mm | |
| Height | 41.75mm | |
| Series | 450-00 | |
| Standards/Approvals | No | |
| Application | Effective Heat Dissipation | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
For Use With Heatsink Accessory | ||
Product Type Heatsink | ||
Length 82mm | ||
Height 41.75mm | ||
Series 450-00 | ||
Standards/Approvals No | ||
Application Effective Heat Dissipation | ||
- COO (Country of Origin):
- CN
The Ezurio Heatsink is designed to optimise thermal regulation and heat dissipation for System-On-Module products, ensuring reliable performance under high-temperature conditions.
Enables effective thermal management for devices in demanding environments
Supports sustained maximum performance where heat is a concern
Replaces multiple individual heatsink SKUs, streamlining inventory management
Related links
- Viso Metal Transit Case, 328 mm 228 mm 82 mm
- Eaton 160A Bolted Tag Fuse 30.9 x 40.5 mm, 82 mm
- OKW Tin Plated Steel PCB Enclosure 26 mm, 50 mm 82 mm
- RS PRO Surface Gauge 63 mm 27.5 mm
- Hammond 1456 Series Blue 510 mm 82 mm, 295 mm
- OPTIBELT 112 mm 26.5 mm Length 110 Half Coupling Flange
- Philips Lighting LED 170 mm 82 mm 170mm 220V 12 W
- CAMDENBOSS CVB Series, Polycarbonate 90 mm 82 mm DIN Rail Enclosure 22.5mm
