OKW Tin Plated Steel PCB Enclosure, 82 x 50 x 26mm
- RS Stock No.:
- 237-2767
- Mfr. Part No.:
- 272.16
- Manufacturer:
- OKW
Subtotal (1 unit)*
MYR104.52
FREE delivery for orders over RM 500.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR104.52 |
*price indicative
- RS Stock No.:
- 237-2767
- Mfr. Part No.:
- 272.16
- Manufacturer:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Internal Dimensions | 82 x 50 x 26mm | |
| Internal Length | 82 mm | |
| Internal Width | 50 mm | |
| Internal Height | 26 mm | |
| Body Material | Tin Plated Steel | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Internal Dimensions 82 x 50 x 26mm | ||
Internal Length 82 mm | ||
Internal Width 50 mm | ||
Internal Height 26 mm | ||
Body Material Tin Plated Steel | ||
- COO (Country of Origin):
- IT
The OKW PCB Enclosure has tin plated steel body material.
Internal Length: 82 mm
Related links
- Perancea Tin Plated Steel PCB Enclosure, 35 x 50 x 100mm
- Perancea Tin Plated Steel PCB Enclosure, 25 x 50 x 75mm
- Perancea Tin Plated Steel PCB Enclosure, 25 x 50 x 100mm
- Perancea Tin Plated Steel PCB Enclosure, 15 x 50 x 50mm
- Perancea Tin Plated Steel PCB Enclosure, 50 x 100 x 220mm
- Perancea Tin Plated Steel PCB Enclosure, 50 x 100 x 160mm
- Wurth Elektronik WIR-SHC Tin Plated Steel PCB Enclosure, 51.8 x 51.8 x 3mm
- Wurth Elektronik Tin Plated Steel PCB Enclosure, 26 x 26 x 3mm
