Hammond 1456 Series Blue, Beige Aluminium Desktop Enclosure, 510 mm 82 mm, 295 mm

Get a bulk buy discount

Add 25 more to save MYR262.00

View bulk pricing options

Subtotal (1 unit)*

MYR498.37

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24MYR498.37-
25 - 49MYR487.89MYR262.00
50 - 99MYR473.26MYR1,255.50
100 - 249MYR461.64MYR3,673.00
250 +MYR451.55MYR11,705.00

*price indicative

RS Stock No.:
868-5387
Mfr. Part No.:
1456WL1WHBU
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Desktop Enclosure

Body Material

Aluminium

External Length

510mm

External Width

295mm

External Height

82mm

Colour

Blue, Beige

Series

1456

Standards/Approvals

RoHS

COO (Country of Origin):
CA

Hammond 1456 Series Sloped Consoles


Aluminium enclosures are very popular in household and office environments. Application includes switches, knobs or various electrical components.For your convenience you can choose between metal or plastic enclosures.

What is the difference between metal and plastic enclosures?

If you are looking for one that is weather resistant, aluminium would be your best bet. Why? Plastic enclosures tend to deform in difficult weather conditions. Of course aluminium enclosures would be dearer, however it will benefit you in long run because plastic enclosures are termed as short lived.

The 1456 sloped consoles from Hammond are aluminium enclosures with a textured blue case and a choice of contempra grey or black top panels. They come with self-adhesive rubber feet and the required mounting hardware.

About me


• 2 mm thick aluminium base

• Aluminium top panel sizes up to 14 in wide are 1.62 thick, larger sizes are 2.05 thick

• Sold pre-assembled with a textured blue case and a choice of contempra grey (beige) or black top panels

• Comes with self-adhesive rubber feet and required mounting hardware

• Replacement screws 1421J6 (6 x 6-32 Philips head screws)

Note

Stock no. 868-5315 does not have a slope.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy