LSI Heatsink 40 mm 100 mm 50mm
- RS Stock No.:
- 265-276
- Mfr. Part No.:
- 40F100L50
- Manufacturer:
- LSI
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save MYR72.45
View bulk pricing optionsSubtotal (1 unit)*
MYR138.09
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 14 | MYR138.09 | - |
| 15 + | MYR133.26 | MYR72.45 |
*price indicative
- RS Stock No.:
- 265-276
- Mfr. Part No.:
- 40F100L50
- Manufacturer:
- LSI
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LSI | |
| Product Type | Heatsink | |
| Length | 100mm | |
| Width | 50mm | |
| Height | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LSI | ||
Product Type Heatsink | ||
Length 100mm | ||
Width 50mm | ||
Height 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

Related links
- LSI Heatsink 40 mm 100 mm 70mm
- Mizutani Electric Heatsink 40 mm 100 mm 100mm
- AAVID THERMALLOY Heatsink 1.2°C/W 40 mm 100 mm 100mm
- Fischer Elektronik Heatsink 1.5K/W 40 mm 100 mm 66mm
- Fischer Elektronik Heatsink 0.7K/W 40 mm 100 mm 200mm
- LSI Heatsink 35 mm 159 mm 50mm
- Fischer Elektronik Heatsink 0.4°C/W 50 mm 100 mm 50mm
- Fischer Elektronik Heatsink 0.68K/W 50 mm 100 mm 50mm
