LSI Heatsink 35 mm 159 mm 50mm
- RS Stock No.:
- 265-254
- Mfr. Part No.:
- 35F159L50
- Manufacturer:
- LSI
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
MYR91.30
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 14 | MYR91.30 | - |
| 15 + | MYR86.79 | 4% |
*price indicative
- RS Stock No.:
- 265-254
- Mfr. Part No.:
- 35F159L50
- Manufacturer:
- LSI
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LSI | |
| Product Type | Heatsink | |
| Length | 159mm | |
| Width | 50mm | |
| Height | 35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LSI | ||
Product Type Heatsink | ||
Length 159mm | ||
Width 50mm | ||
Height 35mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

Related links
- LSI Heatsink 35 mm 159 mm 70mm
- LSI Heatsink 40 mm 100 mm 50mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 75 mm 159 mm
- Hammond 515 Series Grey Aluminium 193 mm 58 mm, 159 mm
- Hammond 515 Series Grey Aluminium 192.5 mm 103.3 mm, 159 mm
- Extech PRC30 Multi-Function Calibrator 20V 44 mm 159 mm 80mm
- GT Line 11413.B Polypropylene 415 mm 159 mm 1189 mm
- LSI Heatsink 40 mm 100 mm 70mm
