LSI Heatsink 40 mm 100 mm 70mm

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

MYR143.96

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 14MYR143.96-
15 +MYR138.953%

*price indicative

RS Stock No.:
265-282
Mfr. Part No.:
40F100L70
Manufacturer:
LSI
Find similar products by selecting one or more attributes.
Select all

Brand

LSI

Product Type

Heatsink

Length

100mm

Width

70mm

Height

40mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy