Makita HG6531CK-D HG6531CK 650 °C max Corded, Type C - EU
- RS Stock No.:
- 193-2030
- Mfr. Part No.:
- HG6531CK-D
- Manufacturer:
- Makita
Subtotal (1 unit)*
MYR1,404.91
FREE delivery for orders over RM 150.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,404.91 |
*price indicative
- RS Stock No.:
- 193-2030
- Mfr. Part No.:
- HG6531CK-D
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Heat Gun | |
| Power Rating | 2kW | |
| Corded/Cordless | Corded | |
| Battery Voltage | 240V | |
| Maximum Operating Temperature | 650°C | |
| Plug Type | Type C - EU | |
| Maximum Air Flow | 550L/min | |
| Overall Length | 257mm | |
| Digital Display | No | |
| Minimum Operating Temperature | 650°C | |
| Weight | 710g | |
| Standards/Approvals | No | |
| Series | HG6531CK | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Heat Gun | ||
Power Rating 2kW | ||
Corded/Cordless Corded | ||
Battery Voltage 240V | ||
Maximum Operating Temperature 650°C | ||
Plug Type Type C - EU | ||
Maximum Air Flow 550L/min | ||
Overall Length 257mm | ||
Digital Display No | ||
Minimum Operating Temperature 650°C | ||
Weight 710g | ||
Standards/Approvals No | ||
Series HG6531CK | ||
- COO (Country of Origin):
- CN
Makita Heat Gun, 2kW Wattage, 650°C Maximum Operating Temperature - HG6531CK-D
This heat gun is an essential tool for various professionals, offering versatility and efficiency for tasks that require specific heat application. With a maximum temperature of 650°C and a powerful 2000W output, it is suitable for both detailed and heavy-duty applications. Its corded design provides a steady power supply.
Features & Benefits
• Adjustable temperature settings enable precise heating control
• Five airflow settings allow for tailored applications
• Ergonomic design improves comfort during extended use
• Overheat protection prevents damage to the tool
• LCD screen displays current settings
• Lightweight design improves handling
Applications
• Used for soldering and desoldering in electronic projects
• Ideal for paint stripping and applying heat shrink materials
• Effective for thawing frozen pipes and removing adhesives
• Ideal for DIY tasks needing controlled heating
What is the best way to adjust the temperature while working?
You can easily modify the temperature using the push button control, which allows adjustment in 5°C increments.
How does the device ensure safety during use?
It includes overheat protection, preventing the tool from reaching unsafe temperatures during operation.
Can it be used for both small and large projects?
Yes, its adjustable airflow and temperature settings make it suitable for a wide range of project sizes.
What accessories are available for this tool?
Various optional accessories, such as nozzles, can enhance its versatility for different applications.
Related links
- DeWALT D26411 600 °C max Corded, Type C - EU
- Facom E.2015 600 °C max Corded, Type C - EU
- DeWALT SDS Max Corded, Type C
- Bosch GHG 23-66 GHG 23-66 650 °C max Corded, Type G - British 3-Pin
- Steinel 089733 650 °C max Corded 2.3 kW, 2-Pin (EU)
- Steinel 091347 650 °C max Corded 2.3 kW, 2-Pin (EU)
- Bosch GHG 23-66 GHG 23-66 650 °C max Corded, EU
- Steinel 089672 650 °C max Corded 2.3 kW, 2-Pin (EU)
