Facom E.2015 600°C max Corded Heat Gun, Type C - EuroPlug
- RS Stock No.:
- 188-3888
- Mfr. Part No.:
- E.2015
- Manufacturer:
- Facom
Price Each**
MYR605.63
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR605.63 |
**price indicative
Related links
- Steinel HG2320E 650°C max Corded Heat Gun, Type C - EuroPlug
- RS PRO EOT0202 500°C max Corded Heat Gun, Type C - EuroPlug
- Makita HG6531CK-D 650°C max Corded Heat Gun, Type C - EuroPlug
- Steinel HG5000E 600°C max Corded Heat Gun, Type G - British 3-pin
- DeWALT D26411 600°C max Heat Gun, Type C - Euro Plug
- Steinel HG2320E 650°C max Corded Heat Gun, Type G - British 3-pin
- Steinel DE, HG2120E 630°C max Corded Heat Gun
- Steinel CH PLUG, HG2320E + CASE 650°C max Corded Heat Gun