Steinel HG2320E 650°C max Corded Heat Gun, Type C - EuroPlug
- RS Stock No.:
- 522-2198
- Distrelec Article No.:
- 304-23-794
- Mfr. Part No.:
- 012700
- Manufacturer:
- Steinel
Subtotal (1 unit)**
MYR1,205.94
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,205.94 |
**price indicative
- RS Stock No.:
- 522-2198
- Distrelec Article No.:
- 304-23-794
- Mfr. Part No.:
- 012700
- Manufacturer:
- Steinel
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Steinel | |
Maximum Airflow | 500L/min | |
Heat Gun Part | Heat Gun | |
Wattage | 2.3kW | |
Corded/Cordless | Corded | |
Voltage Rating | 230V | |
Maximum Operating Temperature | 650°C | |
Plug Type | Type C - EuroPlug | |
Outlet Diameter | 34mm | |
Weight | 940g | |
Model Number | HG2320E | |
Select all | ||
---|---|---|
Brand Steinel | ||
Maximum Airflow 500L/min | ||
Heat Gun Part Heat Gun | ||
Wattage 2.3kW | ||
Corded/Cordless Corded | ||
Voltage Rating 230V | ||
Maximum Operating Temperature 650°C | ||
Plug Type Type C - EuroPlug | ||
Outlet Diameter 34mm | ||
Weight 940g | ||
Model Number HG2320E | ||
Related links
- Steinel HG2320E 650°C max Corded Heat Gun, Type G - British 3-pin
- Steinel HG2320E 650°C max Corded Heat Gun, BS 4343
- Makita HG6531CK-D 650°C max Corded Heat Gun, Type C - EuroPlug
- Facom E.2015 600°C max Corded Heat Gun, Type C - EuroPlug
- RS PRO EOT0202 500°C max Corded Heat Gun, Type C - EuroPlug
- Steinel CH PLUG, HG2320E + CASE 650°C max Corded Heat Gun
- Steinel 089726 650°C max Corded Heat Gun
- Steinel 089740 650°C max Corded Heat Gun