Steinel HM PRO 2320 E ECO 650 °C max Corded 2.3 kW, Type G - British 3-Pin
- RS Stock No.:
- 479-422
- Mfr. Part No.:
- 089719
- Manufacturer:
- Steinel
Subtotal (1 unit)*
MYR1,320.81
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,320.81 |
*price indicative
- RS Stock No.:
- 479-422
- Mfr. Part No.:
- 089719
- Manufacturer:
- Steinel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Product Type | Heat Gun | |
| Power Rating | 2.3kW | |
| Corded/Cordless | Corded | |
| Voltage | 230V | |
| Maximum Operating Temperature | 650°C | |
| Plug Type | Type G - British 3-Pin | |
| Cable Length | 3m | |
| Model Number | HM PRO 2320 E ECO | |
| Maximum Air Flow | 500L/min | |
| Overall Length | 253mm | |
| Digital Display | Yes | |
| Minimum Operating Temperature | 80°C | |
| Weight | 837g | |
| Overall Height | 200mm | |
| Standards/Approvals | VDE CE | |
| Overall Width | 87mm | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Product Type Heat Gun | ||
Power Rating 2.3kW | ||
Corded/Cordless Corded | ||
Voltage 230V | ||
Maximum Operating Temperature 650°C | ||
Plug Type Type G - British 3-Pin | ||
Cable Length 3m | ||
Model Number HM PRO 2320 E ECO | ||
Maximum Air Flow 500L/min | ||
Overall Length 253mm | ||
Digital Display Yes | ||
Minimum Operating Temperature 80°C | ||
Weight 837g | ||
Overall Height 200mm | ||
Standards/Approvals VDE CE | ||
Overall Width 87mm | ||
- COO (Country of Origin):
- RO
The Steinel HeatMatic hot air tool is a powerhouse of energy efficiency, designed for sustainable working in professional trades and industries. It ensures precise temperature control from 80 to 650 °C, making it safe even for sensitive materials. Its advanced display and precision settings make it an essential tool for reliable and eco-friendly performance.
2300 W Output
Suitable for pluggable nozzles
Stepless adjustable
VDE approved
CE compliant
Related links
- Steinel PRO HM 2320 E ECO 650 °C max Corded 2.3 kW, Type G - British 3-Pin
- Steinel HM 2320 E ECO 650 °C max Corded 2.3 kW, 2-Pin (EU)
- Steinel PRO HM 2320 E ECO with Case 650 °C max Corded 2.3 kW, 2-Pin (EU)
- Steinel HG2320E 650 °C max Corded 2.3 kW, Type G - British 3-Pin
- Steinel PRO HM 2320 E ECO 650 °C max Corded 1.4 kW
- Steinel PRO HM 2500 E with Case 620 °C max Corded 2.3 kW, Type F
- Steinel HG2320E 650 °C max Corded 2.3 kW, Type C
- Steinel PRO HM 2320 ESD 650 °C max Corded 2.3 kW, 2-Pin (EU)
