Steinel 091248 630 °C max Corded 2.2 kW, Type G - British 3-Pin

Subtotal (1 unit)*

MYR908.61

Add to Basket
Select or type quantity
In Stock
  • Plus 59 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR908.61

*price indicative

RS Stock No.:
479-411
Mfr. Part No.:
091248
Manufacturer:
Steinel
Find similar products by selecting one or more attributes.
Select all

Brand

Steinel

Product Type

Heat Gun

Power Rating

2.2kW

Corded/Cordless

Corded

Voltage

230V

Maximum Operating Temperature

630°C

Plug Type

Type G - British 3-Pin

Cable Length

2.2m

Maximum Air Flow

500L/min

Model Number

091248

Overall Length

253mm

Minimum Operating Temperature

630°C

Digital Display

Yes

Overall Width

86mm

Standards/Approvals

VDE CE

Weight

88kg

Overall Height

200mm

COO (Country of Origin):
RO
The Steinel HeatMatic hot air blower is electronically controlled and perfect for ambitious projects. It has 2200 W output, it can be regulated from 80 to 630°C via the display.

LCD display

Suitable for pluggable nozzles

3 air volume levels

VDE approved

CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy