Energizer 7638900434347 LED Head Torch 400 lm 80 m
- RS Stock No.:
- 106-531
- Mfr. Part No.:
- 7638900434347
- Manufacturer:
- Energizer
Subtotal (1 unit)*
MYR252.79
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR252.79 |
*price indicative
- RS Stock No.:
- 106-531
- Mfr. Part No.:
- 7638900434347
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Rechargeable | Yes | |
| Product Type | Head Torch | |
| Battery Type | Lithium-ion | |
| Lamp Type | LED | |
| Luminous Flux | 400lm | |
| Hazardous Area Certification | No | |
| IP Rating | IPX4 | |
| Run Time | 15 h | |
| Number of Batteries | 1 | |
| Adjustable Head Strap | No | |
| Beam Distance | 80m | |
| Battery Supplied | Yes | |
| Colour | Black | |
| Battery Size | 1200 mAh | |
| Standards/Approvals | No | |
| Weight | 120g | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Rechargeable Yes | ||
Product Type Head Torch | ||
Battery Type Lithium-ion | ||
Lamp Type LED | ||
Luminous Flux 400lm | ||
Hazardous Area Certification No | ||
IP Rating IPX4 | ||
Run Time 15 h | ||
Number of Batteries 1 | ||
Adjustable Head Strap No | ||
Beam Distance 80m | ||
Battery Supplied Yes | ||
Colour Black | ||
Battery Size 1200 mAh | ||
Standards/Approvals No | ||
Weight 120g | ||
- COO (Country of Origin):
- CN
Energizer Head Torch, 400lm Luminous Flux, 80m Beam Distance - 7638900434347
This head torch is a rechargeable LED lighting device designed for hands‑free illumination in outdoor and work settings. It delivers adjustable beam modes to suit different tasks and uses a single rechargeable lithium‑ion battery for portable operation, while offering Basic protection against water ingress.
Features and Benefits:
• 400 lm output provides clear illumination for task visibility
• 15 h operational duration supports extended use without recharge
• 80 m beam reach enables long‑distance spotting and navigation
• IPX4 rating resists splashing during outdoor activity
• 1200 mAh lithium‑ion cell offers Compact energy storage
• Multiple beam patterns deliver flash, high, low and wide versatility
• 15 h operational duration supports extended use without recharge
• 80 m beam reach enables long‑distance spotting and navigation
• IPX4 rating resists splashing during outdoor activity
• 1200 mAh lithium‑ion cell offers Compact energy storage
• Multiple beam patterns deliver flash, high, low and wide versatility
Applications
• Suitable for night‑time navigation and route finding
• Ideal for inspections where hands‑free lighting is required
• Useful for campsite setup and outdoor chores after dark
• Can be used for maintenance tasks in dim environments
• Useful for emergency lighting during short power outages
• Ideal for inspections where hands‑free lighting is required
• Useful for campsite setup and outdoor chores after dark
• Can be used for maintenance tasks in dim environments
• Useful for emergency lighting during short power outages
How many batteries does it require for operation?
It operates with a single rechargeable lithium‑ion battery supplied with the unit.
What beam types are available and how do they assist tasks?
It provides flash, high, low and wide beam options to balance distance focus and area coverage for different tasks.
What is the lamp technology and how does it affect efficiency?
The lamp uses LED technology, offering efficient light output and lower power draw from the battery.
Is the strap adjustable for different head sizes?
The product does not include an adjustable head strap.
Related links
- Energizer 7638900388671 LED Head Torch 400 lm 80 m
- brennenstuhl 1177310010 LED Head Torch 400 lm 80 M Range
- Nebo NEB-HLP-0011-H LED Head Torch 400 lm 80 M Range
- Nebo NEB-HLP-0011-G LED Head Torch 400 lm 80 M Range
- Energizer 7638900434354 LED Head Torch 400 lm 85 m
- LEDLENSER NEO3 GREY/BLACK LED Head Torch 400 lm NEO Range 80 m
- Coast PS60 LED Head Torch 400 lm 37 m Range
- Coast HL45 LED Head Torch 400 lm 28 m
